Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

₩3,573,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,573,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-061
제조사 부품 번호:
3RA2220-4CD27-0BB4
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Reversing Starter

Power Rating

11kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

22A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

EAC, UL, UKCA, CE

Overall Width

90mm

Overall Depth

165mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is expertly designed for 60 mm busbar systems, seamlessly integrating efficiency and reliability. With a robust construction tailored for reversing duty applications, it delivers exceptional performance up to 22 A at 400 V AC. The unit's compact design, coupled with advanced overload protection, ensures optimal operation in demanding environments. Engineered with a high degree of insulation and surge voltage resistance, it meets stringent operational standards, providing peace of mind in various applications. Ideal for versatile use, this product enhances system flexibility, ensuring your operations remain efficient and safe.

Integration with 60 mm busbar systems

High performance in reversing duty

Durable construction ensures long-term reliability

Advanced overload protection for safety

Compact size optimises space usage

관련된 링크들