Eaton 32A, 8 A PKE Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C

Subtotal (1 unit)*

₩167,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 73 개 단위 배송
  • 추가로 2026년 12월 08일 부터 15 개 단위 배송
  • 추가로 2026년 12월 22일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩167,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
774-0159
제조사 부품 번호:
121722 PKE32
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

32A, 8A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V ac

Motor Protection System

Motor Protection Circuit Breaker

Series

PKE

Sensing Type

Current

Overall Length

101mm

Overall Width

45mm

Overall Depth

102.5mm

IP Rating

IP20, IP00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-4-1, IEC/EN 60947, CSA - C22.2 No. 60947-4-1-14, CSA, CE

Number of Poles

3

COO (Country of Origin):
DE

Eaton Motor Protection Circuit Breaker, 25g Mechanical Shock Resistance, Phase Failure Sensitive - PKE Series - 121722 PKE32


Run your industrial machinery without risk of damage from electrical hazards with this motor protection circuit breaker from Eaton. It keeps a close eye on your network and instantly cuts power to downstream equipment if there's a short circuit or overload. The unit's 3-pole construction gives you multi-circuit control in three-phase setups and reduces the wiring needs of the system. Thanks to a simple rotary knob, it's easy to operate. The component comes with finger-proof screw terminals, reducing the risk of electric shock from contact with live parts. You’ll find MPCBs like this commonly used in the transportation industry.

Features & Benefits


• Current rating of 32A makes it suitable for heavy-duty applications

• Rated impulse withstand voltage of 6kV for resisting sudden power spikes

• Thermoplastic housing provides impact resistance

• Safe to use in challenging settings, thanks to an operating temperature range between -25°C and +55°C

What's the difference between a circuit breaker and a fuse?


A fuse is a sacrificial item that's designed for single use and needs to be changed after it blows. This kind of circuit breaker is designed for multiple uses and can be reset time and again after it trips.

Note

Eaton formerly known as Moeller

관련된 링크들