Eaton 1A, 4 A PKE Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C

Subtotal (1 unit)*

₩724,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 12 개 단위 배송
  • 추가로 2026년 12월 22일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩724,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
774-0140
제조사 부품 번호:
121732 PKE12/XTU-4
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

1A, 4A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V ac

Motor Protection System

Motor Protection Circuit Breaker

Series

PKE

Sensing Type

Current

Overall Length

101mm

Overall Width

45mm

IP Rating

IP20, IP00

Overall Depth

102.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-4-1, UL, IEC/EN 60947-4-1, IEC/EN 60947, CSA - C22.2 No. 60947-4-1-14, CSA, CE, VDE 0660

Number of Poles

3

COO (Country of Origin):
DE

Eaton Motor Protection Circuit Breaker, 6000V AC Rated Impulse Withstand Voltage, 3 Poles - PKE Series - 121732 PKE12/XTU-4


To protect your electric motor from damage, use this MPCB from Eaton. It works by stopping the flow of current to the motor if it senses a potential error like a current overload or a short circuit. To suit your application, you can adjust the overload release setting between 1 and 4A using the built-in knob. This unit also comes with phase-failure sensitivity to detect phase imbalances, helping to enhance the safety of 3-phase electric motors in everything from industrial tools to domestic appliances.

Features & Benefits


• Wide operating temperature range between -25°C and +55°C to withstand use in harsh environments

• IP20 rating means it's finger-safe and protected against objects larger than 12mm

• Operating frequency of up to 60 operations per hour for increased efficiency in busy setups

• Overload protection of up to 32A for use in heavy-duty systems

• Screw terminals to ensure a secure electrical connection, even in vibration-prone equipment

How durable is this MPCB?


This MPCB has a robust mechanical lifespan of 50,000 operations, so you can rest assured that it'll last a long time.

Note

Eaton formerly known as Moeller

관련된 링크들