Eaton PKE Series Motor Protection Circuit Breaker, 65A, 208 to 480V Supply Voltage - 170482 PKE65/AK/XTU-65-SP
This fuse switch disconnector is designed for efficient power management and safety in electrical systems. It provides reliable operation in controlling electrical loads and is an essential component for various applications in industrial and commercial settings. With a robust design and a maximum voltage rating of 690 V, it enhances safety and efficiency in electrical applications.
Features & Benefits
• Contains 3 poles with an additional neutral for versatile applications • Enclosed design protects against environmental challenges • Surface mounting allows for easy installation and conserves space • High breaking capacity of 100 A at 220/230 V ensures dependable performance • Auxiliary contact included for added functionality • Operates in a temperature range of -25 to +40 to accommodate diverse conditions
Applications
• Suitable for isolating circuits in machinery systems • Designed for surface mounting in industrial panels • Ideal for motor and transformer control • Used in electrical disconnecting operations for maintenance
What is the maximum voltage it can handle?
It can handle up to 690 V, making it suitable for high-voltage applications.
Can it operate in extreme temperatures?
Yes, it operates efficiently within the range of -25 to +40°C.
Is it easy to install?
Yes, the surface mount design simplifies installation.
How many poles does it have?
It features a total of 3 poles along with a neutral option for flexibility.
Does it include additional contacts for signalling?
Yes, it comes equipped with one normally open auxiliary contact.