Siemens 800mA 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩644,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩644,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
754-6663
제조사 부품 번호:
3RV1011-0HA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

800mA

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Protection Circuit Breaker

Series

3RV1

Sensing Type

Current

Overall Length

90mm

Overall Width

45mm

Overall Depth

81mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0990, UL, UKCA, IEC 947, EN60947, CSA

Number of Poles

3

COO (Country of Origin):
DE

Circuit Breakers 3 Pole - 3RV10 & 3RV13 Range


Siemens 3RV10 and 3RV13 moulded case circuit breakers are compact, current limiting motor starter protectors which can be used in motor feeders for special voltages of 440V, 480V, 550V and 690V. They are used for switching and protecting induction motors and other loads with rated currents up to 800A.

For motor protection the overload and short-circuit releases are designed for optimized protection and direct starting of induction squirrel cage motors. The motor starter protectors have an electronic release which not only provides short circuit and overload protection but is also sensitive to phase failure and phase unbalance and offers protection in the event of rotor blockage.

For starter combinations these moulded case motor starter protectors are used for short circuit protection in combinations of circuit breaker, motor contactor and overload relay. They are equipped with a purely magnetic release (up to 32A) or a electronic release (100A to 800A).

High short circuit breaking capacity in the feeder

Optimum usability in load feeders for the special voltages 440V, 480V, 550V and 690V

Compact design

The releases are available both in purely magnetic (up to 32 A) and in solid-state versions (100A to 800A)

Siemens SIRIUS Cage Clamp Technology


As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Advantages


Time saving: the connection can be made quickly without having to press on end sleeves

Reliability: the terminal connection is resistant to shock and vibration

Vertical Mounting

Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary

Note

Most of the Sirius 3R components are available with cage clamp connections. For the size S00 products, with rating up to 5.5kW, this includes both power and control circuit connections. For higher rated products cage clamp is available for the control wiring connections such as operating coils and auxiliary contacts.

관련된 링크들