Siemens 900 mA, 1.25A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 706-1771
- 제조사 부품 번호:
- 3RV2011-0KA20
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩388,540.00
- 10 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩388,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 706-1771
- 제조사 부품 번호:
- 3RV2011-0KA20
- 제조업체:
- Siemens
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 900mA, 1.25mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | 3RV2 | |
| Sensing Type | Magnetic | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| Overall Depth | 91mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, ATEX, CCC, CE, CSA, EAC, LRS, RoHS, UKCA, UL, VDE | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 900mA, 1.25mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series 3RV2 | ||
Sensing Type Magnetic | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
Overall Depth 91mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, ATEX, CCC, CE, CSA, EAC, LRS, RoHS, UKCA, UL, VDE | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- Switching Devices for Load Feeders
- Datasheet_3RV2011-0KA20
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Siemens EcoTech label
- Siemens EcoTec Profile
- Environmental Product Declaration
- COO (Country of Origin):
- DE
Motor Circuit Breakers 3RV20
관련된 링크들
- Siemens 900 mA, 1.25A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 900 mA, 1.25A 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 12A, 9 A 3RV2 Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- Siemens 12A, 9 A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 160mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 2A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 250mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 1.25A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C