- RS 제품 번호:
- 243-7088
- 제조사 부품 번호:
- 3RV1011-0KA10
- 제조업체:
- Siemens
- RS 제품 번호:
- 243-7088
- 제조사 부품 번호:
- 3RV1011-0KA10
- 제조업체:
- Siemens
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
사양
속성 | 값 |
---|---|
Current Rating | 0.9 → 1.25 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | 3RV1 |
Overall Length | 90mm |
Overall Width | 45mm |
Overall Depth | 81mm |
Voltage Rating | 690 V |
Number of Poles | 3P |
Terminal Type | Screw |
Breaking Capacity | 100 kA |
Control Voltage | 0.9 → 1.25 A |