Eaton 40A PKZM 4 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS 제품 번호:
- 272-0580
- 제조사 부품 번호:
- 158253 PKZM4-40/AK
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩628,140.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩628,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-0580
- 제조사 부품 번호:
- 158253 PKZM4-40/AK
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 40A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKZM 4 | |
| Overall Length | 175mm | |
| Overall Width | 55mm | |
| Overall Depth | 175mm | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-1, CE, CSA, IEC/EN 60947, IEC/EN 60947-4-1, VDE 0660 | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 40A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKZM 4 | ||
Overall Length 175mm | ||
Overall Width 55mm | ||
Overall Depth 175mm | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-1, CE, CSA, IEC/EN 60947, IEC/EN 60947-4-1, VDE 0660 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM4 Series Motor Protection Circuit Breaker, 40A, 690V Supply Voltage - 158253 PKZM4-40/AK
This motor protection circuit breaker is designed to protect electrical motors with a rated operational current of 40 A and a voltage capacity of 690 V. Suitable for industrial applications, it enhances system reliability and operational efficiency by preventing motor damage from overloads or malfunctions.
Features & Benefits
• Phase-failure sensitivity for dependable operation
• High breaking capacity of 50 kA for effective fault management
• Mechanical and electrical lifespan of 30,000 operations
• Three-pole configuration for flexibility in various installations
• Compact design for easy integration into systems
• Screw terminal connections provide robust electrical contacts
Applications
• Protecting motors in industrial automation systems
• Suitable for machinery with overcurrent protection needs
• Appropriate for group installations in intricate electrical setups
• Used in environments where high breaking capacity is crucial
What type of motor applications is it compatible with?
It is compatible with various motors, including those classified with efficiency class IE3.
How does it protect against overloads?
It features an overload release mechanism that trips the circuit when current exceeds the preset limit.
What are the environmental requirements for installation?
It functions effectively in ambient temperatures between -25 °C and 55 °C.
Is it suitable for outdoor use?
No, it is intended for environments with controlled temperature and humidity.
How can it bet be mounted?
It can be snapped onto IEC/EN 60715 top-hat rails for secure installation.
관련된 링크들
- Eaton 65A PKZM 4 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 58A PKZM 4 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 16A PKZM 4 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 32A PKZM 4 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 50A PKZM 4 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 25A PKZM 4 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 690mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C