Siemens 220mA, 320 mA 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

₩491,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩491,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-7016
제조사 부품 번호:
3RV1011-0DA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

220mA, 320mA

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Protection Circuit Breaker

Series

3RV1

Sensing Type

Current

Overall Length

90mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

81mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0990, UL, UKCA, IEC 947, EN60947, CSA

Number of Poles

3

COO (Country of Origin):
DE

Three-pole, Motor Protective Circuit Breakers – 3RV10 Range


The 3RV10 current limiting motor starter protector is commonly known as a motor protection switch, as they are used for switching and protecting induction motors. Seimens 3RV Manual Motor Starters are optimized for load feeders. The motor circuit breakers are compact and offer long term stability.

Applications


• Short-circuit protection

• For motor protection

• System protection

• Transformer protection

• Emergency Stop Switches

• Fuse Monitoring

Conditions


3RV1 Motor Starter Protections are vulnerable to environmental factors such as dust and caustic vapours. As such, suitable enclosures are must be provided when operating in damp or dusty conditions.

Features


Maximum rated current 100A (45kW @ 400V a.c.)

Rated operational voltage: 690V

Short-circuit proof to 50kA @ 400V a.c.

Maximum switching frequency; 15 operations/hour

Mechanical life; 105 operations

Ambient temperature range; –20 to +60 ° C

Long term stability

Manual reset

Lockable in off position

Approvals

UL, CSA

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Standards

IEC947, VDE0990, EN60947

관련된 링크들