RS Better World

Schneider Electric 20A, 25 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C

Subtotal (1 pack of 24 units)*

₩10,424,064.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
24 +₩434,336.00₩10,424,054.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
219-9096
제조사 부품 번호:
GV2ME22TQ
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Current Rating

20A, 25A

Product Type

Motor Protection Unit

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Circuit Breaker

Series

TeSyS GV

Sensing Type

Thermal Magnetic

Overall Length

89mm

Overall Width

44.5mm

IP Rating

IP20

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-4-1, EN/IEC 60947-2, CSA C22.2 No 60947-4-1, UL 60947-4-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electrics Circuit Breaker is an industry grade solution which is best suited for applications of motor for their low cost and high performance. It employs Thermal –Magnetic principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.

RoHS compliant

관련된 링크들