Schneider Electric 4A, 6.3 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 219-9090
- 제조사 부품 번호:
- GV2ME10TQ
- 제조업체:
- Schneider Electric
Subtotal (1 pack of 24 units)*
₩4,027,680.00
- 2026년 11월 26일 부터 배송 준비 완료
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 24 + | ₩167,820.00 | ₩4,027,676.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 219-9090
- 제조사 부품 번호:
- GV2ME10TQ
- 제조업체:
- Schneider Electric
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Current Rating | 4A, 6.3A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | TeSyS GV | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 78.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-2, EN/IEC 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Current Rating 4A, 6.3A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series TeSyS GV | ||
Sensing Type Thermal Magnetic | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-2, EN/IEC 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
관련된 링크들
- Schneider Electric 10A, 6 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 20A, 25 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 14A, 9 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 13A, 18 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 630 mA, 1A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 1A, 1.6 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 1.6A, 2.5 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 23A TeSys Deca Motor Protection Unit, 690V, 60 °C, -20 °C