RS Better World

Siemens 1.6A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

₩605,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩605,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
217-6952
제조사 부품 번호:
3RV2111-1AA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

1.6A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Class 10

Series

3RV2

Sensing Type

Current

Overall Length

97mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Number of Poles

3

COO (Country of Origin):
DE
The Siemens SIRIUS 3RV2 circuit breaker for motor protection shuts down safe in the event of a short circuit and protection of the loads and system against overload, as well as for safe separation of the system from the network. The 3RV2 circuit breakers replace the 3RV1 series because it proved to be more efficient, simple and up to date. Circuit breaker size S00 for motor protection, CLASS 10 with overload relay function A-release 1.1...1.6 A N-release 21 A screw terminal Standard switching capacity.

protection class IP20

관련된 링크들