Siemens 3RV2 Motor Controller, 24V, 60 °C, -20 °C
- RS 제품 번호:
- 212-8997
- 제조사 부품 번호:
- 3RV2902-1AB0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩167,140.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩167,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-8997
- 제조사 부품 번호:
- 3RV2902-1AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Controller | |
| Supply Voltage | 24V | |
| Motor Protection System | 3RV2 | |
| Series | 3RV2 | |
| Overall Length | 90mm | |
| Overall Width | 18.5mm | |
| IP Rating | IP20 | |
| Overall Depth | 68mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Controller | ||
Supply Voltage 24V | ||
Motor Protection System 3RV2 | ||
Series 3RV2 | ||
Overall Length 90mm | ||
Overall Width 18.5mm | ||
IP Rating IP20 | ||
Overall Depth 68mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- RO
The Siemens SIRIUS 3RV2 Circuit breaker size S00 for the reliable protection of transformers against short-circuit and overload. Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course. Device versions are available for motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks. The 3RV2 motor starter protectors replace the well-proven 3RV1 series. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring.
Simple, efficient and always up to date - SIRIUS modular system
Available with screw or spring-type terminals
Fast, maintenance-free and vibration-proof connection
관련된 링크들
- Siemens 800mA 3RV2 Motor Controller, 690V, 60 °C, -20 °C
- Siemens 3.2A 3RV2 Motor Controller, 690V, 60 °C, -20 °C
- Siemens 10A 3RV2 Motor Controller, 12V, 690 V, 60 °C, -20 °C
- Siemens 60A 3RV2 Motor Protection Circuit Breaker, 600V, 60 °C, -20 °C
- Siemens 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 200mA 3RV2 Motor Protection Circuit Breaker, 60 °C, -20 °C
- Siemens 6A SIRIUS Motor Controller, 230V, 60 °C, -25 °C
- Siemens 6A SIRIUS Motor Controller, 240V, 60 °C, -25 °C