RS Better World
Siemens 60A 3RV2 Motor Protection Circuit Breaker, 600V, 60 °C, -20 °C
- RS 제품 번호:
- 209-6953
- 제조사 부품 번호:
- 3RV2742-5LD10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,044,140.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,044,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 209-6953
- 제조사 부품 번호:
- 3RV2742-5LD10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 60A | |
| Supply Voltage | 600V | |
| Series | 3RV2 | |
| Overall Length | 170mm | |
| Overall Width | 70mm | |
| Overall Depth | 176mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, CCC, EAC, CSA, CE, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 60A | ||
Supply Voltage 600V | ||
Series 3RV2 | ||
Overall Length 170mm | ||
Overall Width 70mm | ||
Overall Depth 176mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, CCC, EAC, CSA, CE, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens 3RV2 motor starter protectors are compact current-limiting devices which have been optimized for load feeders. They are used for protecting and switching three-phase motors and other loads. Circuit breaker size S3 for system protection with approval circuit breaker UL 489, CSA C22.2 No.5-02 A-release 60 A N-release 780 A screw terminal Circuit breaker SIRIUS 3RV2 For system protection according to UL 489/CSA C22.2 No. 5 for the short-circuit protection of systems and loads in plants configured in accordance with UL.
Space and cost savings
Reduced installation complexity
관련된 링크들
- Siemens 35A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 45A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 50A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 20A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 25A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 70A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 30A 3RV2 Motor Protection Circuit Breaker, 240V, 60 °C, -20 °C
- Siemens 1A 3RV2 Motor Protection Circuit Breaker, 600V, 60 °C, -20 °C