Lovato Electric 10A SM1P Motor Protection Unit, 400V, 60 °C, -20 °C
- RS 제품 번호:
- 212-5462
- 제조사 부품 번호:
- SM1P1000
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩115,840.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩115,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-5462
- 제조사 부품 번호:
- SM1P1000
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Product Type | Motor Protection Unit | |
| Current Rating | 10A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 400V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | SM1P | |
| Sensing Type | Current | |
| Overall Length | 96.6mm | |
| Overall Width | 44.8mm | |
| IP Rating | IP20 | |
| Overall Depth | 69.6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Product Type Motor Protection Unit | ||
Current Rating 10A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 400V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series SM1P | ||
Sensing Type Current | ||
Overall Length 96.6mm | ||
Overall Width 44.8mm | ||
IP Rating IP20 | ||
Overall Depth 69.6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- IT
Lovato SM1P Series Motor Protection Unit, 10A, 400V Supply Voltage - SM1P1000
This motor protection unit is designed to safeguard motors in various industrial applications. It features advanced current sensing technology and a high breaking capacity circuit breaker, ensuring vital protection. Its durable construction guarantees reliable functionality in demanding environments, making it an essential component of any motor protection system.
Features & Benefits
• Current rating of 10A for efficient operation
• Operates at a supply voltage of 400V for versatile usage
• Utilises current sensing for precise fault detection
• High breaking capacity of 100kA enhances safety
• Supports motors up to 7.5HP for a range of applications
• Compact design facilitates easy integration into existing systems
Applications
• Compatible with three-phase motor systems
• Ideal for protecting electrical machinery and equipment
• Commonly used in commercial and industrial settings
What type of motors can be protected with this unit?
It is suitable for three-phase motors commonly found in industrial applications.
How should I install the motor protection unit?
Ensure proper alignment with the electrical panel and follow the wiring diagrams included in the manual.
What ambient temperatures can it handle?
The unit operates efficiently within a temperature range of -20 to 60°C.
Is maintenance required for this motor protection system?
Regular checks are recommended to maintain optimal connections and functionality.
관련된 링크들
- Lovato Electric 400mA SM1P Motor Protection Unit, 400V, 60 °C, -20 °C
- Lovato Electric 160mA SM1P Motor Protection Unit, 400V, 60 °C, -20 °C
- Lovato Electric 4A SM1P Motor Protection Unit, 400V, 60 °C, -20 °C
- Lovato Electric 25A SM1P Motor Protection Unit, 400V, 60 °C, -20 °C
- Lovato Electric 40A SM1P Motor Protection Unit, 400V, 60 °C, -20 °C
- Lovato Electric 23A SM1P Motor Protection Unit, 400V, 60 °C, -20 °C
- Lovato Electric 1A SM1P Motor Protection Unit, 400V, 60 °C, -20 °C
- Lovato Electric 14A SM1P Motor Protection Unit, 400V, 60 °C, -20 °C