Lovato Electric 4A SM1P Motor Protection Unit, 400V, 60 °C, -20 °C

Subtotal (1 unit)*

₩114,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩114,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-5459
제조사 부품 번호:
SM1P0400
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Product Type

Motor Protection Unit

Current Rating

4A

Motor Protection Component

Circuit Breaker

Supply Voltage

400V

Motor Protection System

Motor Protection Circuit Breaker

Series

SM1P

Sensing Type

Current

Overall Length

80.8mm

Overall Width

90mm

IP Rating

IP20

Overall Depth

69.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Number of Poles

3

COO (Country of Origin):
IT

Lovato Motor Protection Unit, 4A Current Rating, 400V Supply Voltage - SM1P0400


This motor protection unit is designed to safeguard motors from overload and short circuits. It integrates advanced motor protection features, enhancing both operational efficiency and safety in electrical systems. This unit is essential in industrial applications where reliability is crucial.

Features & Benefits


• Current sensing technology enables accurate overload detection

• High breaking capacity of 100kA improves electrical safety

• Configured for three poles to suit different motor setups

• Compact dimensions allow for easy installation in limited spaces

• Functions effectively across a temperature range from -20 to +60°C

Applications


• Suitable for industrial motors in manufacturing facilities

• Ideal for needing dependable circuit protection

• Appropriate for automation systems requiring enhanced safety

• Commonly used in equipment with high electrical loads

How does the current sensing mechanism work?


It continuously monitors the electrical current and activates protection when preset limits are exceeded, preventing motor damage.

What is the maximum voltage this device can handle?


It supports a maximum voltage of 400V, making it suitable for various industrial applications.

Can it be installed in restrictive spaces?


Yes, its compact design facilitates installation even in small areas.

Is it compatible with three-phase electrical systems?


Yes, it is specifically designed for effective operation in three-phase configurations.

What temperature range can it withstand?


The unit operates safely within a temperature range of -20 to +60°C, allowing for use in diverse environments.

관련된 링크들