RS Better World
Siemens 2A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 211-5953
- 제조사 부품 번호:
- 3RV2411-0KA20
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩438,640.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩438,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 211-5953
- 제조사 부품 번호:
- 3RV2411-0KA20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 2A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | SIRIUS | |
| Series | 3RV2 | |
| Sensing Type | Current | |
| Overall Length | 106mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Number of Poles | 3 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 2A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System SIRIUS | ||
Series 3RV2 | ||
Sensing Type Current | ||
Overall Length 106mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Number of Poles 3 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The siemens circuit breaker with size S00 is used for transformer protection has A-release of 0.9-1.25A and N-release of 26A.
Low heat loss
Compact and climate-resistant circuit breakers
Short-circuit protection of starter combinations
Transformer protection
Maintenance-free and vibration-proof connection and optionally with integral auxiliary switch
Considerably reduces the ma
관련된 링크들
- Siemens 12.5A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 16A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 320mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 630mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 5A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 10A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 1.25A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 3.2A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C