RS Better World

Siemens 2.5A 3RV2 Motor Protection Circuit Breaker, 230V, 60 °C, -20 °C

Subtotal (1 unit)*

₩838,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩838,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
210-1602
제조사 부품 번호:
3RV2811-1CD10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

2.5A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Basic Unit

Supply Voltage

230V

Motor Protection System

3RV2811

Series

3RV2

Sensing Type

Current

Overall Length

144mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Circuit breaker size S00 for transformer protection with approval circuit breaker UL 489, CSA C22.2 No.5-02 A-release 2.5 A N release 52 A screw terminal Standard switching capacity Circuit breaker SIRIUS 3RV2 For transformer protection according to UL 489/CSA C22.2 No.5 for the short-circuit protection of systems and transformers in plants configured in accordance with UL. Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course. Device versions are available for motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks.

Simple, efficient and always up to date - SIRIUS modular system

The comprehensive range of accessories, such as auxiliary switches, auxiliary releases, signalling switches etc is standardized for all sizes

관련된 링크들