RS Better World
Siemens 33A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 216-4350
- 제조사 부품 번호:
- 3RV2811-1AD10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩894,540.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩894,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 216-4350
- 제조사 부품 번호:
- 3RV2811-1AD10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 33A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Siemens 3RV2 | |
| Series | 3RV2 | |
| Sensing Type | Current | |
| Overall Length | 114mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 33A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Siemens 3RV2 | ||
Series 3RV2 | ||
Sensing Type Current | ||
Overall Length 114mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens Circuit breaker size S00 for transformer protection with approval circuit breaker UL 489, screw terminal Standard switching capacity. Circuit breaker SIRIUS 3RV2 For transformer protection according to UL 489/CSA C22.2 No.5 for the short-circuit protection of systems and transformers in plants configured in accordance with UL.Device versions are available for motor protection, plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks.
Low heat loss.
Compact circuit breakers.
Simple, efficient and always up to date - SIRIUS modular system.
관련된 링크들
- Siemens 5A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 10A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 2A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 8A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 1A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 3.2A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 6.3A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 12.5A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C