RS Better World

Siemens 2.2A, 3.2 A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

₩511,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩511,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
203-3957
제조사 부품 번호:
3RV2021-1DA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

2.2A, 3.2A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Circuit Breaker

Series

3RV2

Sensing Type

Current

Overall Length

45mm

Overall Width

97mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Better World Product

Yes

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE

Siemens 3RV2 Series Motor Protection Circuit Breaker, 2.2 to 3.2 A Current Rating - 3RV2021-1DA15


This motor protection circuit breaker is intended to protect motors in industrial settings. Its main role is to prevent overload and short circuits, ensuring operational efficiency and longevity. With advanced motor protection features, it aids in optimising energy usage and improving system reliability.

Features & Benefits


• Adjustable current response from 2.2A to 3.2A

• Thermal overload release for accurate protection

• Standard switching capability with auxiliary contacts

• Energy-saving motor protection to reduce costs

• Designed for straightforward installation on 35mm DIN rails

• Robust construction for extended product life

Applications


• Used in motor control panels for thorough protection

• Compatible with three-phase motors to minimise fault risks

• Suitable for quick and reliable motor shutdown scenarios

• Employed in industrial machinery needing overload protection

• Appropriate for integration within complex automation systems

How does it ensure protection against short circuits?


It features a magnetic short-circuit trip design for quick interruption.

What is required for installation to a DIN rail?


Standard screw and snap-on mounting methods are utilised for secure attachment.

Can it withstand extreme temperatures?


Yes, it functions effectively within a temperature range of -20°C to +60°C.

What are the recommended conductor sizes for connections?


It accommodates conductor sizes from solid 0.5mm² to 10mm², allowing versatile installations.

What maintenance is required for optimal performance?


Regular inspection of connections and functionality is recommended to ensure dependable operation.

관련된 링크들