ABB 32A MS116 Motor Protection Unit
- RS 제품 번호:
- 192-0885
- 제조사 부품 번호:
- 1SAM250000R1015
- 제조업체:
- ABB
Subtotal (1 unit)*
₩303,740.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩303,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-0885
- 제조사 부품 번호:
- 1SAM250000R1015
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Current Rating | 32A | |
| Product Type | Motor Protection Unit | |
| Series | MS116 | |
| Overall Length | 85.4mm | |
| Overall Width | 45mm | |
| Overall Depth | 97.8mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CB Scheme Approved, CCC approved, CSA 22.2 No. 14, IEC/EN 60947-2, IEC/EN 60947-4-1, UL 508, UL 60947-4-1, UL Approved, cUl Approved/IEC/EN 60947-1, RoHS | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Current Rating 32A | ||
Product Type Motor Protection Unit | ||
Series MS116 | ||
Overall Length 85.4mm | ||
Overall Width 45mm | ||
Overall Depth 97.8mm | ||
IP Rating IP20 | ||
Standards/Approvals CB Scheme Approved, CCC approved, CSA 22.2 No. 14, IEC/EN 60947-2, IEC/EN 60947-4-1, UL 508, UL 60947-4-1, UL Approved, cUl Approved/IEC/EN 60947-1, RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The MS116-32 manual motor starter (also known as motor protection circuit breaker or manual motor protector) is a compact 45 mm width device with a rated operational current of Ie = 32.0 A. This device is used to manually switch on and off motors and to protect them reliably and without the need for a fuse from short-circuits, overload and phase failures. The manual motor starter offers a rated service short-circuit breaking capacity Ics = 10 kA at 400 VAC and trip class 10A. Further features are the build-in disconnect function, temperature compensation, trip-free mechanism and a rotary handle with a clear switch position indication. The manual motor starter is suitable for three- and single-phase applications. Auxiliary contacts, signaling contacts, undervoltage releases, shunt trips, 3-phase bus bars, power in-feed blocks and locking devices for protection against unauthorized changes are available as accessory.
관련된 링크들
- ABB 25A MS116 Motor Protection Unit
- ABB 20A MS116 Motor Protection Unit, 690V
- ABB 25A, 32 A MS116 Motor Protection Circuit Breaker, 690V, 70 °C, -25 °C
- ABB 16A MS116 Motor Protection Circuit Breaker, 600V, 55 °C, -25 °C
- ABB 400mA MS116 Motor Protection Circuit Breaker, 600V, 70 °C, -25 °C
- ABB 160mA MS116 Motor Protection Circuit Breaker, 600V, 70 °C, -25 °C
- ABB 4A MS116 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- ABB 630mA MS116 Motor Protection Circuit Breaker, 690V, 70 °C, -25 °C