ABB 25A MS116 Motor Protection Unit

Subtotal (1 unit)*

₩236,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩236,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-0884
제조사 부품 번호:
1SAM250000R1014
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Motor Protection Unit

Current Rating

25A

Series

MS116

Overall Length

85.4mm

Overall Width

45mm

Overall Depth

97.8mm

IP Rating

IP20

Standards/Approvals

CB Scheme Approved, CCC approved, CSA 22.2 No. 14, IEC/EN 60947-2, IEC/EN 60947-4-1, UL 508, UL 60947-4-1, UL Approved, cUl Approved/IEC/EN 60947-1, RoHS

Number of Poles

3

COO (Country of Origin):
DE
The MS116-25 manual motor starter (also known as motor protection circuit breaker or manual motor protector) is a compact 45 mm width device with a rated operational current of Ie = 25.0 A. This device is used to manually switch on and off motors and to protect them reliably and without the need for a fuse from short-circuits, overload and phase failures. The manual motor starter offers a rated service short-circuit breaking capacity Ics = 10 kA at 400 VAC and trip class 10A. Further features are the build-in disconnect function, temperature compensation, trip-free mechanism and a rotary handle with a clear switch position indication. The manual motor starter is suitable for three- and single-phase applications. Auxiliary contacts, signaling contacts, undervoltage releases, shunt trips, 3-phase bus bars, power in-feed blocks and locking devices for protection against unauthorized changes are available as accessory.

관련된 링크들