ROHM BM62300MUV-E2, Brushless Motor Driver IC 32-Pin, VQFN032V5050

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
246-3847
제조사 부품 번호:
BM62300MUV-E2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Motor Driver IC

Motor Type

Brushless

Configuration

3 Phase

Mount Type

Surface

Package Type

VQFN032V5050

Output Current

10mA

Pin Count

32

Maximum Supply Voltage

33V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

5mm

Width

5mm

Height

1mm

Series

BM62300MUV

Supply Current

14mA

Automotive Standard

No

The ROHM BM series is pre-driver IC which is used for three-phase brushless motor driver which operated at input voltage range of 8 V to 28 V and available in VQFN032V5050 package. This pre driver IC used in fan motor, motor for pump, ceiling fan and other general consumer equipment applications.

Supports external power transistor (Nch+Nch)

Built-in boost voltage circuit

3 Hall sine wave 180 degrees electric drive

Automatic lead angle settings

Speed control on PWM input

Soft start function

Number of pole selection

Current limit function

Built-in p

관련된 링크들