Renesas Electronics RAA2270634GNP#MA0, Brushless DC Motor Motor Driver IC 48-Pin, QFN-48
- RS 제품 번호:
- 238-9370
- 제조사 부품 번호:
- RAA2270634GNP#MA0
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 238-9370
- 제조사 부품 번호:
- RAA2270634GNP#MA0
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | QFN-48 | |
| Output Current | 1A | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 60V | |
| Minimum Supply Voltage | 4.5V | |
| Typical Switching Frequency | 200kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Series | RAA227063 | |
| Supply Current | 2.4mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type QFN-48 | ||
Output Current 1A | ||
Pin Count 48 | ||
Maximum Supply Voltage 60V | ||
Minimum Supply Voltage 4.5V | ||
Typical Switching Frequency 200kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Series RAA227063 | ||
Supply Current 2.4mA | ||
Automotive Standard No | ||
The Renesas Electronics smart gate driver IC for 3-phase Brushless DC (BLDC) motor applications. It integrates three half-bridge smart gate drivers that are capable of driving up to three N-channel MOSFET bridges and supports bridge voltages from 4.5V to 60V. Each gate driver supports up to 1A source and 2A sink Peak drive current with programmable drive strength control. The device integrates power supplies that power internal analog and logic circuitry, high-side and low-side drivers, and a dedicated supply for powering external microcontrollers. The device also features a low-power Sleep mode that consumes only 20μA to
maximize battery life in portable applications.
Wide VIN range 4.5V to 60V (65V abs max)
Switching frequency range up to 200kHz
Adaptive and adjustable dead time
Fully integrated power supply architecture
200mA adjustable output LDO for MCU supplies
Flexible configuration
3-phase HI/LI mode and 3-phase PWM mode
Supports reverse battery protection by additional external circuitry
7 x 7mm 48-VFQFPN package (0.5mm pitch)
관련된 링크들
- Renesas Electronics RAA2270634GNP#MA0, Brushless DC Motor Motor Driver IC 48-Pin, QFN-48
- Renesas Electronics RAJ306001GNP#AAN, Brushless DC Motor Motor Driver IC 64-Pin, QFN
- Renesas Electronics RAJ306010GNP#AAN, Brushless DC Motor Motor Driver IC 64-Pin, QFN
- STMicroelectronics GANSPIN611TR, Brushless DC Motor DC Motor Driver 35-Pin, QFN
- STMicroelectronics, Brushless Motor Driver IC 72-Pin, QFN
- Toshiba, Brushless Motor Driver IC 36-Pin, QFN
- STMicroelectronics, Brushless Brushless DC Motor Controller 600 mA 48-Pin, VFQFPN
- STMicroelectronics STSPIN32F0251QTR, Brushless Motor Driver IC 72-Pin, QFN