ROHM BM63373S-VC, DC Motor Intelligent Power Module, 600 V 30 A 25-Pin, HSDIP25
- RS 제품 번호:
- 223-6167
- 제조사 부품 번호:
- BM63373S-VC
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 223-6167
- 제조사 부품 번호:
- BM63373S-VC
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Intelligent Power Module | |
| Motor Type | DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | HSDIP25 | |
| Output Current | 1mA | |
| Pin Count | 25 | |
| Maximum Supply Voltage | 400V | |
| Minimum Supply Voltage | 0mV | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 115°C | |
| Series | BM63373S | |
| Length | 38.5mm | |
| Height | 3.75mm | |
| Standards/Approvals | No | |
| Width | 24.5mm | |
| Inverter Power Rating | 33W | |
| Automotive Standard | No | |
| Supply Current | 2.8mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Intelligent Power Module | ||
Motor Type DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type HSDIP25 | ||
Output Current 1mA | ||
Pin Count 25 | ||
Maximum Supply Voltage 400V | ||
Minimum Supply Voltage 0mV | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 115°C | ||
Series BM63373S | ||
Length 38.5mm | ||
Height 3.75mm | ||
Standards/Approvals No | ||
Width 24.5mm | ||
Inverter Power Rating 33W | ||
Automotive Standard No | ||
Supply Current 2.8mA | ||
The ROHM intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is a 3phase DC/AC inverter.
Low Side IGBT Open Emitter
Built -in Bootstrap Diode
Mainly used for compressor motor control for Air conditioner, washing machine, refrigerator
관련된 링크들
- ROHM BM63373S-VC, DC Motor Intelligent Power Module, 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63574S-VC, DC Motor Intelligent Power Module, 600 V 45 A 25-Pin, HSDIP25
- ROHM BM63575S-VC, DC Motor Intelligent Power Module, 600 V 60 A 25-Pin, HSDIP25
- ROHM BM63573S-VC, DC Motor Intelligent Power Module, 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63374S-VC, DC Motor Intelligent Power Module, 600 V 45 A 25-Pin, HSDIP25
- ROHM, DC Motor Intelligent Power Module, 600 V 30 A 25-Pin, HSDIP25
- ROHM, DC Motor Intelligent Power Module, 600 V 45 A 25-Pin, HSDIP25
- ROHM BM63375S-VC, DC Motor Motor Driver IC, 600 V 20 A 25-Pin, HSDIP25