Toshiba, Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- RS 제품 번호:
- 214-8105
- 제조사 부품 번호:
- TC78H660FTG(O,EL)
- 제조업체:
- Toshiba
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 214-8105
- 제조사 부품 번호:
- TC78H660FTG(O,EL)
- 제조업체:
- Toshiba
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Toshiba | |
| Motor Type | Brushed DC Motor | |
| Product Type | Dual H Bridge Driver | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Output Current | 2A | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | TC78H660FTG | |
| Height | 900μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Toshiba | ||
Motor Type Brushed DC Motor | ||
Product Type Dual H Bridge Driver | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 16 | ||
Output Current 2A | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series TC78H660FTG | ||
Height 900μm | ||
Length 3mm | ||
Automotive Standard No | ||
The Toshiba dual H Bridge driver IC that incorporates DMOS with low on-resistance in output transistors. It can control two DC brushed motors or one stepping motor.
Built-in Dual H Bridge
PWM controlled constant-current drive
Power supply operating voltage: 2.5 V to 16.0 V
Output current ratings: 2.0 A (max)
Low on-resistance (High + Low side = 0.48 Ω (typ.)) MOSFET output stage
Built-in Sense resistor less current control architecture (Advanced Current Detection System)
Multi error detect functions (Thermal shutdown (TSD), Over current (ISD)) and Under voltage lockout(UVLO))
Error detection (TSD/ISD) flag output function
Built-in VCC regulator for internal circuit
Chopping frequency of a motor can be adjusted by external resistor
Selectable Forward / Reverse / Stop / Brake modes
Small QFN package with thermal pad (16pin)
관련된 링크들
- Toshiba TC78H660FTG(O,EL), Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba TC78H653FTG(O,EL), Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba TC78H670FTG(O,EL), Stepper Stepper Motor Driver 16-Pin, QFN
- Toshiba, Brushless Motor Driver IC 36-Pin, QFN
- Toshiba, Brushed DC Motor Motor Driver IC 24-Pin, VQFN
- Toshiba TC78B009FTG(Z,EL), Brushless Motor Driver IC 36-Pin, QFN
- Toshiba TC78B025FTG(Z,EL,R, Brushed DC Motor Motor Driver IC 24-Pin, VQFN
- Toshiba, Brushed DC Motor DC Motor Driver 48-Pin, VQFN