ROHM BD62110AEFJ-E2, Brushed DC Motor Motor Driver IC 8-Pin, HTSOP-J8

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩12,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 11일 부터 1,455 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 95₩2,484.00₩12,420.00
100 - 245₩2,436.00₩12,180.00
250 - 495₩2,396.00₩11,980.00
500 - 995₩2,352.00₩11,760.00
1000 +₩2,308.00₩11,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-6926
제조사 부품 번호:
BD62110AEFJ-E2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Configuration

H Bridge

Package Type

HTSOP-J8

Pin Count

8

Maximum Supply Voltage

36V

Minimum Supply Voltage

6V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Supply Current

1.4mA

COO (Country of Origin):
JP

ROHM Motor Driver IC


The ROHM 1-channel motor driver is an H-bridge HTSOP-J8 package up to 1A output current IC. This driver can facilitate low power consumption by direct PWM. There are built-in protection circuits in this IC. Each protection circuit operation contributes to set high reliability. This is a surface mount type IC with a built-in logic input pull-down resistor.

Features and Benefits


• Adjacent pins short protection

• Cross-conduction prevention circuit

• Driver for DC brush motor

• External PWM control

• Ghost supply prevention

• Inverted mount protection

• Low ON-resistance DMOS output

• Operating supply voltage ranges between 8V and 28V

• Operating temperature ranges between -25°C and 85°C

• Over voltage lock out circuit (OVLO)

• Over-current protection circuit (OCP)

• Power save function

• Single power supply input (rated voltage of 36V)

• Thermal shutdown circuit (TSD)

• Under voltage lock out circuit (UVLO)

Applications


• FAX machines

• Inkjet printers

• Laser printers

• Mini printers

• Multi-function printers

• Photo printers

• Plain Paper Copier (PPC)

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들