Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

₩4,369,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,369,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-379
제조사 부품 번호:
199044 RASP5-8420PNT-412R001S1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

8.5A

Power Rating

4kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

195mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 61800-5-1, IEC/EN 61800-5-1, RoHS, CE, UL Approval

Series

Moeller

제외

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for optimum performance in demanding applications. device supports both U/f control and sensor less vector control, propelling your operational efficiency to new heights. With an impressive current capacity of 8.5 A and a robust power output of 4 kW, it seamlessly integrates into various systems, ensuring precision control for motors across a multitude of settings.

Robust protection standards ensure longevity in demanding operating conditions

Provides comprehensive temperature control through an internal fan system

Incorporates a variety of operational modes to suit different motor types and applications

Exceptional efficiency with a low power consumption rate

Ergonomic design supports ease of installation and maintenance

관련된 링크들