RS PRO, 12V dc, 24 V dc, 2, 4 Phase, 2.8A Stepper Motor Controller, Positioning, Speed Controller Function
- RS 제품 번호:
- 206-411
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩106,280.00
제한된 재고
- 129 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-411
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Phases | 2, 4 | |
| Product Type | Stepper Motor Controller | |
| Control Function | Positioning, Speed Controller | |
| Supply Voltage | 12V dc, 24V dc | |
| Output Voltage | 24V | |
| Current Rating | 2.8A | |
| Overall Length | 92mm | |
| Overall Width | 72mm | |
| Overall Depth | 32mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Phases 2, 4 | ||
Product Type Stepper Motor Controller | ||
Control Function Positioning, Speed Controller | ||
Supply Voltage 12V dc, 24V dc | ||
Output Voltage 24V | ||
Current Rating 2.8A | ||
Overall Length 92mm | ||
Overall Width 72mm | ||
Overall Depth 32mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- EE
RS PRO Stepper Motor Controller
Introducing the range of RS PRO Stepper Motor Controllers, a compact, high-performance motor control solution designed to deliver high dynamics, smooth motion and advanced control features. These features make them ideal for demanding applications like optimising industrial automation, custom machinery or robotics, offering unparalleled performance, flexibility and versatility.
Features and Benefits:
These RS PRO Stepper Controller Motors allow for smoother, quieter and more efficient motor control thanks to the high output torque, flexible control options and cutting-edge micro stepping capabilities, making them perfect for demanding environments
Thanks to the smooth motion and microstepping technology up to 1/128, these motor controllers achieve a vibration-free and noiseless operation with enhanced torque output for optimal performance
The adjustable hold current feature balances power consumption and performance to optimise energy efficiency and reduce heat generation, ensuring the system status cool and remains efficient, even during extended operation
In addition to this, the frameless, open-board design with mounting holes is specially designed for hassle-free mounting and easy integration into new or existing setups, while the lightweight and compact board is ideal for areas where space is limited
These motor controllers are ideal for advanced robotics applications or production line automation, ensuring precision and reliability for a wide range of applications
Applications:
Motor controllers are integral devices for operating electric motors in a range of industries and applications. Its something that can easily start or stop the motor, or move it forward or into reverse, as well as regulate speed and provide protection against overloads or electrical faults. They can range from simple manual switches to more complex automated systems and are widely used in industrial automation, robotics, the automotive industry and in consumer electronics, making them incredibly versatile for safe and efficient operation.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO 48 W, 12V, 48 V, 2, 4 Phase, 8.8A Stepper Motor Controller, Speed Controller, Positioning Function
- RS PRO 48 W, 12V, 48 V, 2, 4 Phase, 4.2A Stepper Motor Controller, Speed Controller, Positioning Function
- WAGO, 24V dc, 2 Phase, 1.5A Stepper Motor Controller, Positioning Function
- WAGO, 70V dc, 2 Phase, 7.5A Stepper Motor Controller, Positioning Function
- RS PRO, 12V dc, 24 V dc, 2, 4 Phase, 2.8A Stepper Motor Controller, Positioning Function
- WAGO, 24V dc, 20mA Stepper Motor Controller, Positioning Function
- RS PRO 960 W, 24V dc, 48 V dc, 3 Phase, 20A Motor Controller, Positioning, Speed Controller Function
- WAGO, 24V dc, 2 Phase, 5A DC Motor Controller, Positioning Function