Eaton External Keypad with OLED Display DE1 Series External Keypad with OLED Display for Use with DA1 Series Power XL
- RS 제품 번호:
- 786-3518
- 제조사 부품 번호:
- 169133 DX-KEY-OLED
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩693,680.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩693,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 786-3518
- 제조사 부품 번호:
- 169133 DX-KEY-OLED
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | External Keypad with OLED Display | |
| Product Type | External Keypad with OLED Display | |
| For Use With | DA1 Series Power XL Variable Frequency Drives, DC1 Series Power XL Variable Frequency Drives | |
| Series | DE1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type External Keypad with OLED Display | ||
Product Type External Keypad with OLED Display | ||
For Use With DA1 Series Power XL Variable Frequency Drives, DC1 Series Power XL Variable Frequency Drives | ||
Series DE1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
PowerXL Inverters DC1-Series - Accessories
The series DC1 inverters are compact variable frequency drive. It has been specifically designed for simple applications. With only 14 basic parameters and outstanding ease of mounting and installation, the DC1 is perfect for quick commissioning. This make these compact variable frequency drive ideal for series production applications in the field of machine building.
In addition, additional parameters and functionalities can be flexibly enabled in order to allow the DC1 to handle more demanding applications as well.
These inverter can also be used as stand-alone units directly on site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch.
Typical applications for this series include fans, pumps, and conveyor systems.
Accessories for the inverter DC-1
External keypad
Two versions available: LED or OLED display
Front IP54
Multilingual (only OLED version)
With 3m long cable and a RJ45 8-pin connector
Bluetooth communications stick
For transferring parameters to a PC
With 2 function keys for up- and downloading parameters
Eaton PowerXL DC1
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Cable DE1 Series Cable for Use with DA1, DE11, DC1, DE1
- Eaton Cable DX Series Motor Accessory for Use with DA1, DE11, DE1, DC1
- Seeed Studio 104030008 Grove-OLED Display 0.96 in OLED Display Development Board, Display Module With SSD1308
- Eaton Choke DX Series Choke for Use with DA1, DC1, DE1, DM1
- Eaton Choke DX Series Choke for Use with DE1, DC1, DA1, DM1
- Eaton Choke DX Series Motor Choke for Use with DA1, DC1, DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1, DE1, DC1, DA1
- Omron LCD Display with Keypad Keypad for Use with Q2V