Siemens Cable 500 Series Cable
- RS 제품 번호:
- 676-672
- 제조사 부품 번호:
- 6FX5002-8QN21-1AF0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩537,100.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩537,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-672
- 제조사 부품 번호:
- 6FX5002-8QN21-1AF0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is expertly designed to facilitate seamless connections in various industrial applications. Featuring a robust cable configuration, this product supports four power cores, two signal cores, and a braking lead to ensure efficient operation. Engineered for dynamic deployment, it withstands continuous motion and bending while offering exceptional tensile strength. Its reliable insulation and PVC sheath ensure safe performance under a wide temperature range. Additionally, the product is UL and CSA certified, signifying compliance with stringent electrical safety standards, making it an Ideal choice for demanding environments.
Robust cable configuration with multiple cores for versatile applications
Designed for both static and dynamic deployment suitable for flexible installations
Resilient tensile load ratings ensure durability under stress in various conditions
Equipped with a SPEED CONNECT connector for quick and reliable attachment
PVC sheath providing excellent oil resistance and flame resistance
관련된 링크들
- Siemens Cable 500 Series Cable
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable
- Siemens Cable 500 Series Extension Cable
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
