Schneider Electric Power Cable Lexium Series Cable for Use with Lexium 15 BSH, Lexium 15 BDH, Lexium 05 BSH, Lexium 05
- RS 제품 번호:
- 624-8797
- 제조사 부품 번호:
- VW3M5101R30
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩292,600.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩292,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 624-8797
- 제조사 부품 번호:
- VW3M5101R30
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Power Cable | |
| Product Type | Cable | |
| For Use With | Lexium 15 BSH, Lexium 15 BDH, Lexium 05 BSH, Lexium 05 BRH | |
| Series | Lexium | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Power Cable | ||
Product Type Cable | ||
For Use With Lexium 15 BSH, Lexium 15 BDH, Lexium 05 BSH, Lexium 05 BRH | ||
Series Lexium | ||
Standards/Approvals No | ||
제외
Schneider Electric Cable, 3m Length, Servomotor M23 Connector - VW3M5101R30
Connect up industrial modules with this cable from Schneider Electric. It carries reliable signals between Lexium BRH and BSH series servomotors and drives for the optimal performance of your positioning and speed control applications. Use it to link them to analogue, Fieldbus, pulse or direction controllers. A pre-terminated M23 motor-end connector and pre-wired fly lead make installation quick and easy. This component weighs 810g, so it adds very little strain to your equipment.
Features & Benefits
• 3m length for efficient reach between components
• Brown-bronze jacket for easy identification
Applications
• Milling machines
• Automated factory processes
• Automotive industry
• Agricultural machinery
• Computer systems
How do you test a power cable for a servomotor?
You can test the cable using an ohmmeter and by disconnecting the 3-phase motor lines only from the drive. First, run the test with the cable still attached. An infinite reading indicates everything works well, while a reading of zero usually shows a fault. Then remove the cable and perform separate tests on the lead and the servo.
Why should I only use approved power cables?
Approved power cables ensure reliable performance, while using non-compatible cables may cause malfunctions or prevent your application from running efficiently.
관련된 링크들
- Schneider Electric Power Cable Lexium Series Cable for Use with Lexium 15 BDH, Lexium 05 BSH, Lexium 15 BSH, Lexium 05
- Schneider Electric Power Cable Lexium Series Cable for Use with Servo Motor BSH
- Schneider Electric Power Cable Lexium Series Cable for Use with Servo Motor BDH, Servo Motor BMH, Servo Motor BRH, Servo
- Schneider Electric Altivar Series Motor Accessory for Use with Lexium 05, Lexium 15, Lexium 28, Lexium 32, Lexium 32i,
- Schneider Electric Altivar Series Braking Resistor for Use with Lexium 05, Lexium 52, Lexium 15, Lexium 32i, Lexium 32,
- Schneider Electric Power Cable Lexium Series Cable for Use with Servo Motor BMH
- Schneider Electric Cable Lexium Series Cable for Use with Lexium 32
- Schneider Electric SinCos Hiperface Encoder Cable Lexium Series Cable for Use with Lexium 32