Schneider Electric Power Cable Lexium Series Cable for Use with Lexium 15 BDH, Lexium 05 BSH, Lexium 15 BSH, Lexium 05

Subtotal (1 unit)*

₩326,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩326,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
624-8781
Distrelec 제품 번호:
303-04-877
제조사 부품 번호:
VW3M5101R50
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Power Cable

Product Type

Cable

For Use With

Lexium 15 BDH, Lexium 05 BSH, Lexium 15 BSH, Lexium 05 BRH

Series

Lexium

Standards/Approvals

No

제외

Power and Encoder Cables


Cables come in 3m and 5m lengths. The motor end connectors are pre-wired with flying lead connections at the drive side. For longer lengths please enquire

Schneider Electric Lexium 05


The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)

관련된 링크들