McLennan Servo Supplies Junction Box Junction Box for Use with Stepper Drives
- RS 제품 번호:
- 510-0515
- 제조사 부품 번호:
- 506JCT00001
- 제조업체:
- McLennan Servo Supplies
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩380,778.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩380,778.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 510-0515
- 제조사 부품 번호:
- 506JCT00001
- 제조업체:
- McLennan Servo Supplies
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | McLennan Servo Supplies | |
| Accessory Type | Junction Box | |
| Product Type | Junction Box | |
| For Use With | Stepper Drives | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 McLennan Servo Supplies | ||
Accessory Type Junction Box | ||
Product Type Junction Box | ||
For Use With Stepper Drives | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Jog Box
Simple manual control provides:
Bi-directional single step (jog)
Slow speed continuous operation in desired direction
Fast speed, continuous operation in desired direction. The fast positioning rates are programmable to meet the users exact requirements.
For 2 axis installation a Jog Link Cable is required to connect between the Sim-Step units
Sim-Step
Sim-Step offers a complete packaged system that is ready to use straight out of the box. Use the colour coded cables & accessories to simplify connections.,Sim-Step is supplied complete with ac supply cable, RS232 cable and terminator. Motor and colour coded datum / limit cables together with the junction box are purchased separately to interconnect the system.,Use the I/O breakout box (510-0492) & cable (510-0509) for integration in systems that require interaction with other machine functions. The programmable digital I/O is particularly useful when developing sequences for stand-alone operation.,The jog box (510-0515) can be used to manually control two Sim-Step units ,Sim-Step provides optional closed-loop control when an encoder is connected to the system using the encoder cable (510-0458 or 510-0470)
관련된 링크들
- McLennan Servo Supplies Junction Box Junction Box for Use with Stepper Drives
- McLennan Servo Supplies Cable Cable for Use with Stepper Drives
- McLennan Servo Supplies, 85V dc, 2 Phase, 6A Stepper Motor Controller
- McLennan Servo Supplies, 36V dc, 3 Phase, 3.5A Stepper Motor Controller
- McLennan Servo Supplies Permanent Magnet Stepper Motor 12V, 9mNm Torque, 7.5 °, 2 mm Shaft
- McLennan Servo Supplies Permanent Magnet Stepper Motor 5V, 3.9mNm Torque, 18 °, 1.5 mm Shaft
- McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8°, 0.29Nm, 2.3 A, 4 Wires
- McLennan Servo Supplies M82201 Series Permanent Magnet Stepper Motor 12V, 25mNm Torque, 7.5 °, 2 mm Shaft