McLennan Servo Supplies Junction Box Junction Box for Use with Stepper Drives
- RS 제품 번호:
- 510-0492
- 제조사 부품 번호:
- 506MSC00001
- 제조업체:
- McLennan Servo Supplies
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩248,868.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩248,868.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 510-0492
- 제조사 부품 번호:
- 506MSC00001
- 제조업체:
- McLennan Servo Supplies
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | McLennan Servo Supplies | |
| Product Type | Junction Box | |
| Accessory Type | Junction Box | |
| For Use With | Stepper Drives | |
| 모두 선택 | ||
|---|---|---|
브랜드 McLennan Servo Supplies | ||
Product Type Junction Box | ||
Accessory Type Junction Box | ||
For Use With Stepper Drives | ||
제외
- COO (Country of Origin):
- GB
I/O Breakout Box
The I/O breakout box features screw terminals to enable the 16 digital I/O (8 input/8output) to be easily connected.,The unit is DIN-rail mounted and can be sited next to a typical PLC control unit.
Sim-Step
Sim-Step offers a complete packaged system that is ready to use straight out of the box. Use the colour coded cables & accessories to simplify connections.,Sim-Step is supplied complete with ac supply cable, RS232 cable and terminator. Motor and colour coded datum / limit cables together with the junction box are purchased separately to interconnect the system.,Use the I/O breakout box (510-0492) & cable (510-0509) for integration in systems that require interaction with other machine functions. The programmable digital I/O is particularly useful when developing sequences for stand-alone operation.,The jog box (510-0515) can be used to manually control two Sim-Step units ,Sim-Step provides optional closed-loop control when an encoder is connected to the system using the encoder cable (510-0458 or 510-0470)
관련된 링크들
- McLennan Servo Supplies Junction Box Junction Box for Use with Stepper Drives
- McLennan Servo Supplies Cable Cable for Use with Stepper Drives
- McLennan Servo Supplies, 85V dc, 2 Phase, 6A Stepper Motor Controller
- McLennan Servo Supplies, 36V dc, 3 Phase, 3.5A Stepper Motor Controller
- McLennan Servo Supplies Permanent Magnet Stepper Motor 12V, 9mNm Torque, 7.5 °, 2 mm Shaft
- McLennan Servo Supplies Permanent Magnet Stepper Motor 5V, 3.9mNm Torque, 18 °, 1.5 mm Shaft
- McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8°, 0.29Nm, 2.3 A, 4 Wires
- McLennan Servo Supplies M82201 Series Permanent Magnet Stepper Motor 12V, 25mNm Torque, 7.5 °, 2 mm Shaft