Eaton Connector 197177 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- RS 제품 번호:
- 282-7106
- Distrelec 제품 번호:
- 302-54-083
- 제조사 부품 번호:
- 197177 EMS2-XBR-T-3
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩105,820.00
재고있음
- 추가로 2026년 10월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩105,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-7106
- Distrelec 제품 번호:
- 302-54-083
- 제조사 부품 번호:
- 197177 EMS2-XBR-T-3
- 제조업체:
- Eaton
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | EMS Series Motor Starters, EMS2 Series Motor Starters | |
| Series | 197177 | |
| Standards/Approvals | NLDX7 CE UL report applies to both US and Canada UL CSA-C22.2 No. 60947-4-1-14, UL E338590 UL 60947-4-1 by UL for use in Canada UL NLDX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With EMS Series Motor Starters, EMS2 Series Motor Starters | ||
Series 197177 | ||
Standards/Approvals NLDX7 CE UL report applies to both US and Canada UL CSA-C22.2 No. 60947-4-1-14, UL E338590 UL 60947-4-1 by UL for use in Canada UL NLDX | ||
- COO (Country of Origin):
- DE
The Eaton three-phase current connector with plug is designed to operate within a temperature range of -25°C to 70°C. It allows for the connection of two devices simultaneously, ensuring flexibility and versatility in electrical installations.
UL listed
CE marking
관련된 링크들
- Eaton Connector 197172 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Connector 197176 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Connector 197179 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Connector 197175 Series Connector for Use with EMS2 Series Motor Starters, EMS Series Motor Starters
- Eaton Connector 197174 Series Connector for Use with EMS2 Series Motor Starters, EMS Series Motor Starters
- Eaton Connector 197178 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Connector 197173 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Eaton Moeller EMS2 Starter, DOL, 24V dc, 3 kW, 3 Phase, IP20