Eaton Connector 197176 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- RS 제품 번호:
- 282-7105
- Distrelec 제품 번호:
- 302-54-082
- 제조사 부품 번호:
- 197176 EMS2-XBR-T-2
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩94,800.00
제조사가 재고 비축중
- 2026년 11월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩94,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-7105
- Distrelec 제품 번호:
- 302-54-082
- 제조사 부품 번호:
- 197176 EMS2-XBR-T-2
- 제조업체:
- Eaton
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | EMS Series Motor Starters, EMS2 Series Motor Starters | |
| Series | 197176 | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, NLDX7, UL, UL 60947-4-1, UL E338590, UL NLDX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With EMS Series Motor Starters, EMS2 Series Motor Starters | ||
Series 197176 | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, NLDX7, UL, UL 60947-4-1, UL E338590, UL NLDX | ||
- COO (Country of Origin):
- DE
The Eaton three-phase current connector with plug is designed to operate within a temperature range of -25°C to 70°C. It allows for the connection of two devices simultaneously, ensuring flexibility and versatility in electrical installations.
UL listed
CE marking
관련된 링크들
- Eaton Connector 197172 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Connector 197179 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Connector 197177 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Connector 197175 Series Connector for Use with EMS2 Series Motor Starters, EMS Series Motor Starters
- Eaton Connector 197174 Series Connector for Use with EMS2 Series Motor Starters, EMS Series Motor Starters
- Eaton Connector 197178 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Connector 197173 Series Connector for Use with EMS Series Motor Starters, EMS2 Series Motor Starters
- Eaton Eaton Moeller EMS2 Starter, DOL, 24V dc, 3 kW, 3 Phase, IP20