Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1586496

Subtotal (1 unit)*

₩1,379,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,379,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-0377
제조사 부품 번호:
EAMM-U-86-D40-60H-102
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Mounting Kit

Accessory Type

Mounting Kit

For Use With

Electromechanical Drives

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

1586496

COO (Country of Origin):
DE

Festo EAMM Series Mounting Kit, Electromechanical Drives Compatibility, RoHS Compliant - EAMM-U-86-D40-60H-102, Numeric Part Number: 1586496


This mounting kit is designed to facilitate secure installation of electromechanical drives in industrial automation setups. It provides the necessary accessory components for attaching drive units to frames or panels, supporting Compact assemblies where regulatory material restrictions are required.

Features and Benefits:


• RoHS compliance reduces hazardous substance content for regulatory adherence
• Designed for use with electromechanical drives to simplify integration
• Compact accessory set saves panel space and eases routing

Applications


• Suitable for mounting electromechanical drive units in control panels
• Used with automation equipment requiring restricted-hazard components
• Ideal for retrofit installations of actuator assemblies

What environments is this accessory intended for?


It is intended for industrial and automation contexts where electromechanical drives are installed and component conformity to hazardous-substance limits is required.

Which product types can be fitted using this accessory?


The kit is suitable for a range of electromechanical drive and actuator assemblies that require dedicated mounting hardware.

관련된 링크들