Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530621

Subtotal (1 unit)*

₩2,594,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,594,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-0354
제조사 부품 번호:
EAMM-U-110-D60-60H-120-S1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Mounting Kit

Product Type

Mounting Kit

For Use With

Electromechanical Drives

Series

EAMM

Standards/Approvals

RoHS Compliance

Model Number

1530621

COO (Country of Origin):
DE

Festo EAMM Series Mounting Kit, For Use With Electromechanical Drives - EAMM-U-110-D60-60H-120-S1, Numeric Part Number:1530621


This mounting kit facilitates the installation of electromechanical drives, providing essential support and stability. As part of the Festo accessory range, it optimises machine efficiency and performance in industrial settings. By ensuring a strong connection between components, it enhances system reliability and operational effectiveness.

Features & Benefits


• Compatible with various electromechanical drive systems

• Optional mounting positions provide installation flexibility

• Maximum rotational speed of up to 5000rpm

• IP65 protection rating for environmental compliance

• Wide storage temperature range

• Reduced frictional torque of 0.3Nm for smooth operation

Applications


• Used in the installation of electromechanical drives

• Designed for integration with diverse industrial machinery

• Suitable for automation processes needing robust mounting solutions

• Ideal for high humidity environments

• Acts as a foundational component in mechanical assemblies

What is the maximum storage temperature for this product?


The maximum storage temperature is 60°C.

Can this product be mounted in any position?


Yes, it supports optional mounting positions for flexibility.

Does it comply with specific environmental standards?


This product adheres to VDMA24364 zone III for LABS conformity.

What happens to its performance in high humidity conditions?


It operates effectively within a relative humidity of 0-95%.

How much weight can it support?


This mounting kit can handle a transmittable torque of 25Nm.

관련된 링크들