Lovato Electric Door Mounting Kit VLA Series Mounting Kit for Use with VLA Series VSD
- RS 제품 번호:
- 276-5692
- 제조사 부품 번호:
- VLAXP01
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩332,080.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩332,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-5692
- 제조사 부품 번호:
- VLAXP01
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Door Mounting Kit | |
| For Use With | VLA Series VSD | |
| Series | VLA | |
| Standards/Approvals | UL61800-5-1, CSA 22.2 No. 274, cULus, EAC, EN 61800-5-1, RCM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Product Type Mounting Kit | ||
Accessory Type Door Mounting Kit | ||
For Use With VLA Series VSD | ||
Series VLA | ||
Standards/Approvals UL61800-5-1, CSA 22.2 No. 274, cULus, EAC, EN 61800-5-1, RCM | ||
- COO (Country of Origin):
- DE
The Lovato Door mount installation kit is used for keypad VLAXC01. It is an accessory for VLA1 variable speed drives. It comes with an Ethernet cable included which is 3 m in length.
IP65 protection
Weight 0.34 Kg
EAC and RCM certified
관련된 링크들
- Lovato Electric Keypad Display VLA Series Keypad for Use with VLA Series VSD
- Lovato Electric Communication Module VLA Series Communication Module for Use with VLA Series VSD
- Lovato Electric Door Mounting Kit VT Series Mounting Kit for Use with VT1 Drives
- Lovato Electric Variable Speed Drive, 400 W, 1 Phase, VLA1 Series 240V 2.4 A
- Lovato Electric Variable Speed Drive, 250 W, 1 Phase, VLA1 Series 240V 2.4 A
- Lovato Electric Variable Speed Drive, 750 W, 1 Phase, VLA1 Series 240V 2.4 A
- Lovato Electric Variable Speed Drive, 2.2 kW, 1 Phase, VLA1 Series 240V 2.4 A
- Lovato Electric Variable Speed Drive, 1.5 kW, 1 Phase, VLA1 Series 240V 2.4 A