RS Better World
Lovato Electric Variable Speed Drive, 2.2 kW, 1 Phase, VLA1 Series 240V 2.4 A
- RS 제품 번호:
- 248-5686
- 제조사 부품 번호:
- VLA122A240
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩699,120.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩699,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 248-5686
- 제조사 부품 번호:
- VLA122A240
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Power Rating | 2.2kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 2.4A | |
| Series | VLA1 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 240V | |
| Output Frequency | 599Hz | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, UL 94 V-2, CE, ANSI/ESD, DIN, UL 508 12, REACH, UL 94 V-0, UL 508 4, CSA, UL 94 HB, EN | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Power Rating 2.2kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 1 | ||
Maximum Output Current 2.4A | ||
Series VLA1 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Minimum Supply Voltage 240V | ||
Output Frequency 599Hz | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, UL 94 V-2, CE, ANSI/ESD, DIN, UL 508 12, REACH, UL 94 V-0, UL 508 4, CSA, UL 94 HB, EN | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- DE
The Lovato product is an ultra compact variable speed drive with high performance. It integrates different motor control modes, like V/f linear and quadratic and sensorless vector control. It is extremely versatile and can be used in several applications such as conveyor belts, machine tools, control of automatic doors, packaging machines and in particular to manage pumps and fans thanks to specific integrated functions like the PID control and flying restart.
Simple to install and configure
The user interface, which comprises of a built in keypad and display, allows to access the setting parameters easily
Selectable pNp or nPn logic
5 digital inputs and 1 digital output
1 changeover relay output
2 analog input
관련된 링크들
- Lovato Electric Variable Speed Drive, 1.5 kW, 1 Phase, VLA1 Series 240V 2.4 A
- Lovato Electric Variable Speed Drive, 400 W, 1 Phase, VLA1 Series 240V 2.4 A
- Lovato Electric Variable Speed Drive, 250 W, 1 Phase, VLA1 Series 240V 2.4 A
- Lovato Electric Variable Speed Drive, 750 W, 1 Phase, VLA1 Series 240V 2.4 A
- Lovato Electric Variable Speed Drive, 2.2 kW, 3 Phase, VLB Series 480V 5.6 A
- Lovato Electric Variable Speed Drive, 15 kW, 3 Phase, VLB Series 480V 32 A
- Lovato Electric Variable Speed Drive, 30 kW, 3 Phase, VLB Series 480V 61 A
- Lovato Electric Variable Speed Drive, 22 kW, 3 Phase, VLB Series 480V ac 47 A