McLennan Servo Supplies Panel Operator Panel for Use with Motor
- RS 제품 번호:
- 255-9087
- 제조사 부품 번호:
- MSB563
- 제조업체:
- McLennan Servo Supplies
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩461,604.00
제조사가 재고 비축중
- 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩461,604.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-9087
- 제조사 부품 번호:
- MSB563
- 제조업체:
- McLennan Servo Supplies
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | McLennan Servo Supplies | |
| Accessory Type | Panel | |
| Product Type | Operator Panel | |
| For Use With | Motor | |
| 모두 선택 | ||
|---|---|---|
브랜드 McLennan Servo Supplies | ||
Accessory Type Panel | ||
Product Type Operator Panel | ||
For Use With Motor | ||
비준수
- COO (Country of Origin):
- GB
Back Plane and Power Supply
The stepper drive system back plane allows the stepper drive power supply to be readily connected to two of the bipolar stepper drive cards and the programmable 2 axis control board. Connection is without the need to use a soldering iron enabling a complete system to be constructed in a minimum of time.
The nature of construction of the back plane and power supply enable a very flexible single or 2 axis system to be produced. Only the 3.5A bipolar drive board is compatible with the back plane. The drives can be fed with external control signals or, by the addition of the programmable 2 axis control card a stand alone system can be produced catering for many applications.
The whole system can be built into a standard 19in. wide by 3U high Euro Rack.
All connections are made via screw terminals to the rear of the back plane.
Suitable 19in. rack parts (as shown), that may be required for enclosing the drive systems are listed in the Enclosures section and have to be ordered separately.
관련된 링크들
- McLennan Servo Supplies Motherboard Motherboard for Use with Motor
- McLennan Servo Supplies Amplifier Servo Drive for Use with Motor
- McLennan Servo Supplies Adapter Adapter Kit for Use with Motor
- McLennan Servo Supplies Adapter Adapter for Use with Motor
- McLennan Servo Supplies Cable Cable for Use with Stepper Drives
- McLennan Servo Supplies, 85V dc, 2 Phase, 6A Stepper Motor Controller
- McLennan Servo Supplies Junction Box Junction Box for Use with Stepper Drives
- McLennan Servo Supplies Mounting Kit Mounting Kit for Use with 57 Series