Omron Indoor Split K6CM Series Motor Accessory for Use with Motor Condition Monitoring Device K6CM, K6CM-CIM Relay

Subtotal (1 unit)*

₩633,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩633,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-9979
제조사 부품 번호:
K6CM-CICB400
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Indoor Split

Product Type

Motor Accessory

For Use With

Motor Condition Monitoring Device K6CM, K6CM-CIM Relay

Series

K6CM

Standards/Approvals

EN 61010-2-030

Quantifying the status of a three-phase induction motor and pump. The alarm output threshold default is set. You can customize the value according to the site. As for comprehensive current diagnosis, the degradation can be detected comprehensively by combining each motor part and the load side. The insulation resistance of the three-phase induction motor and pump can be measured with current flowing (the secondary side leakage current of the inverter can also be detected).

Transistor output that externally outputs the status of the motor and error states

Monitoring can be performed easily on the PC by EtherNet/IP

Monitor values of vibrations, temperature, insulation resistance, and current

Self-diagnosis function of the main unit internal circuit and analog sensing circuit

Push-in Plus Terminal Technology reduces wiring work (double-insertion holes for crossover wiring)

관련된 링크들