Omron Indoor Split K6CM Series Indoor Split for Use with K6CM-CIM Relay, Motor Condition Monitoring Device K6CM
- RS 제품 번호:
- 174-9977
- 제조사 부품 번호:
- K6CM-CICB025
- 제조업체:
- Omron
Subtotal (1 unit)*
₩412,320.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩412,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-9977
- 제조사 부품 번호:
- K6CM-CICB025
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Accessory Type | Indoor Split | |
| Product Type | Indoor Split | |
| For Use With | K6CM-CIM Relay, Motor Condition Monitoring Device K6CM | |
| Series | K6CM | |
| Standards/Approvals | EN 61010-2-030 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Accessory Type Indoor Split | ||
Product Type Indoor Split | ||
For Use With K6CM-CIM Relay, Motor Condition Monitoring Device K6CM | ||
Series K6CM | ||
Standards/Approvals EN 61010-2-030 | ||
Omron Indoor Split
The Omron K6CMseries indoor split is a motor protection accessory. It is compatible with the K6CM-VBM relay, motor condition monitoring device K6CM. The mounting type for this amplifier is a cable mount.
Features and Benefits
• Monitor values of vibrations, temperature, insulation resistance and current
• Monitoring can be performed easily on the PC by Ethernet/IP
• push-in plus terminal technology reduces wiring work (double insertion holes for crossover wiring)
• Self diagnosis function of the main unit internal circuit and analog sensing circuit
• Transistor output that externally outputs the status of the motor and error states
관련된 링크들
- Omron Indoor Split K6CM Series Motor Accessory for Use with Motor Condition Monitoring Device K6CM, K6CM-CIM Relay
- Omron Indoor Split K6CM Series Motor Accessory for Use with K6CM-CIM Relay, Motor Condition Monitoring Device K6CM
- Omron Indoor Split K6CM Series Motor Accessory for Use with K6CM-ISM Relay, Motor Condition Monitoring Device K6CM
- Omron Pre-Amplifier K6CM Series Motor Accessory for Use with Motor Condition Monitoring Device K6CM, K6CM-VBM Relay
- Condition Monitoring
- Banner, SNAP Signal Series Starter Kit IO-Link for Use with Condition Monitoring, Lean Manufacturing, Material Handling
- Omron 600A K6CM Motor Protection Unit, 24V ac/dc, 55 °C, -10 °C
- Crouzet CIM24 Counter, 6 Digit Mechanical 24V dc