Omron Indoor Split K6CM Series Motor Accessory for Use with Motor Condition Monitoring Device K6CM, K6CM-CIM Relay
- RS 제품 번호:
- 174-9974
- 제조사 부품 번호:
- K6CM-CICB200
- 제조업체:
- Omron
Subtotal (1 unit)*
₩529,320.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩529,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-9974
- 제조사 부품 번호:
- K6CM-CICB200
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Accessory Type | Indoor Split | |
| Product Type | Motor Accessory | |
| For Use With | Motor Condition Monitoring Device K6CM, K6CM-CIM Relay | |
| Series | K6CM | |
| Standards/Approvals | EN 61010-2-030 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Accessory Type Indoor Split | ||
Product Type Motor Accessory | ||
For Use With Motor Condition Monitoring Device K6CM, K6CM-CIM Relay | ||
Series K6CM | ||
Standards/Approvals EN 61010-2-030 | ||
Quantifying the status of a three-phase induction motor and pump. The alarm output threshold default is set. You can customize the value according to the site. As for comprehensive current diagnosis, the degradation can be detected comprehensively by combining each motor part and the load side. The insulation resistance of the three-phase induction motor and pump can be measured with current flowing (the secondary side leakage current of the inverter can also be detected).
Transistor output that externally outputs the status of the motor and error states
Monitoring can be performed easily on the PC by EtherNet/IP
Monitor values of vibrations, temperature, insulation resistance, and current
Self-diagnosis function of the main unit internal circuit and analog sensing circuit
Push-in Plus Terminal Technology reduces wiring work (double-insertion holes for crossover wiring)
관련된 링크들
- Omron Indoor Split K6CM Series Indoor Split for Use with K6CM-CIM Relay, Motor Condition Monitoring Device K6CM
- Omron Indoor Split K6CM Series Motor Accessory for Use with Motor Condition Monitoring Device K6CM, K6CM-CIM Relay
- Omron Indoor Split K6CM Series Motor Accessory for Use with K6CM-CIM Relay, Motor Condition Monitoring Device K6CM
- Omron Indoor Split K6CM Series Motor Accessory for Use with K6CM-ISM Relay, Motor Condition Monitoring Device K6CM
- Omron Pre-Amplifier K6CM Series Motor Accessory for Use with Motor Condition Monitoring Device K6CM, K6CM-VBM Relay
- Omron 600A K6CM Motor Protection Unit, 24V ac/dc, 55 °C, -10 °C
- Crouzet CIM24 Counter, 6 Digit Mechanical 24V dc
- Crouzet CIM36 Counter, 6 Digit Mechanical 110V dc