Siemens Cable 500 Series Extension Cable

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩580,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩580,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
676-870
제조사 부품 번호:
6FX5002-8QE08-1BC0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Extension Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is an Advanced connection cable designed for seamless integration with various applications. Engineered with precision, it features a robust construction suitable for both static and dynamic deployment scenarios. This connection cable ensures reliable performance with a maximum outer diameter of 10.5 mm and is tailored to operate effectively across a wide ambient temperature range from -20.0°C to 80.0°C. The product also boasts a high degree of fire resistance and oil resistance, making it a dependable choice in environments where safety and durability are crucial.

4 core construction with integrated braking lead enhances functionality

Equipped with SPEED CONNECT connectors for quick and easy installation

Handles tensile loads of up to 50 N per mm sq for permanent installations

Facilitates flexible moving applications with a dynamic bending radius of 102 mm

Certified for use in both the USA and Canada with UL758 and CSA approvals

Constructed from Durable PVC sheath providing resilience against environmental factors

Fire resistant as per EN 60332 standards ensures enhanced safety

관련된 링크들