Siemens Cable 800PLUS Series Cable
- RS 제품 번호:
- 676-749
- 제조사 부품 번호:
- 6FX8002-8QN21-1AF0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩626,020.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩626,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-749
- 제조사 부품 번호:
- 6FX8002-8QN21-1AF0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is engineered for robust and reliable power transmission, Ideal for a variety of industrial applications. Designed to withstand a wide range of environmental conditions, this cable features multiple cores, ensuring optimal performance in both static and dynamic deployments. With a rated voltage of 600 V/1000 V and a maximum cable outer diameter of 13.6 mm, it is suitable for demanding applications, offering a blend of durability and flexibility. The integrated braking lead enhances safety during operation, making it a go-to solution for those requiring a dependable connection for motors and converters.
Four core configuration enhances power distribution efficiency
Test voltage ratings of 1.5 kV for power conductors and 0.5 kV for signal conductors
Designed for temperatures ranging from -20 to 80 °C for versatile usage
Module-end power connector operates reliably up to 55 °C
Insulation is CFC/halogen/silicone-free promoting environmental safety
Flame resistance standards meet EN 60332 ensuring safety in high-risk environments
Superior oil resistance in line with EN 60811-2-1 Ideal for challenging industrial settings
Lightweight design at 1.40 kg allows for easier handling and installation
관련된 링크들
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
