Siemens Cable 800PLUS Series Cable

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,406,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,406,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
676-744
제조사 부품 번호:
6FX8002-8QN11-1DA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is a high-performance connection cable designed for seamless integration in industrial applications. Featuring a robust construction of 4x1.5 mm² and additional signal conductors, this cable supports efficient power transmission and data communication, making it Ideal for dynamic installations. With a rated voltage of 600 V/1000 V, it ensures reliable performance in demanding environments. Its mechanical resilience, with a bending radius suitable for both fixed and flexible installations, and an impressive tensile stress capacity, allow it to withstand rigorous usage. The cable is also engineered to operate across a wide temperature range, ensuring longevity and dependability, whether in moving or static applications.

Constructed with robust materials designed for heavy-duty applications

Rated voltage of 600 V providing reliability under high operational demands

Flexible installation options with a minimum bending radius of 92.2 mm

Can endure dynamic deployment accommodating high acceleration and velocity

Excellent tensile strength for both fixed installation and moving applications

Temperature-rated for diverse environments ensuring operational integrity from -20 to 80 °C

CFC/halogen/silicone-free promoting safety and compliance with environmental standards

Oil-resistant insulation for protection in challenging working conditions

관련된 링크들