Siemens Cable 800PLUS Series Extension Cable
- RS 제품 번호:
- 676-716
- 제조사 부품 번호:
- 6FX8002-8QE21-1BK0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,588,160.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,588,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-716
- 제조사 부품 번호:
- 6FX8002-8QE21-1BK0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection solution designed for high-performance applications. Built with a combination of four core conductor configurations, this cable ensures excellent connectivity for both power and signal transmission. Engineered to withstand challenging conditions, it supports a test voltage of up to 1.5 kV for power conductors and 0.5 kV for signal conductors. With a robust outer diameter of 13.6 mm, this 19-metre long cable provides the flexibility and durability needed for dynamic deployments. Suitable for various operational environments, it supports ambient temperatures ranging from -20°C to 80°C, ensuring reliable performance whether stationary or in motion. Designed to meet stringent industry standards, this cable is perfect for demanding industrial settings.
Robust 4x2.5 + 4x0.2 + 2x1.5C C core configuration for dependable connectivity
Test voltage capability of 1.5 kV for power conductors enhances safety and reliability
Supports -20°C to 80°C ambient temperature range for versatility across environments
Smallest bending radius of 39.9 mm in fixed installations ensures flexibility
Dynamic deployment capability allows for application in flexible installations with sustained performance
Certified flame resistance according to EN 60332-1-1 to 1-3 standards
Oil-resistant materials according to EN 60811-2-1 ensure longevity in industrial applications
Ultra-lightweight design at 5.32 kg improves handling and reduces transportation costs
관련된 링크들
- Siemens Cable 800PLUS Series Extension Cable
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
