Siemens Cable 800PLUS Series Extension Cable
- RS 제품 번호:
- 676-705
- 제조사 부품 번호:
- 6FX8002-8QE21-1BA0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,053,140.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,053,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-705
- 제조사 부품 번호:
- 6FX8002-8QE21-1BA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is expertly designed for demanding applications requiring robust connection solutions. Engineered with a combination of durability and flexibility, this connection cable features multiple cores, including power and signal conductors, ensuring reliable performance in various operational environments. Its construction allows for a maximum cable outer diameter of 13.6 mm, optimising installation in confined spaces. Capable of withstanding extreme temperatures from -20°C to 80°C, its Ideal for both static and dynamic deployments, accommodating various applications in industrial settings. Designed to provide long-lasting performance, the motion connect 800plus is your go-to solution for enhancing connectivity in automated systems.
Utilises 4x25 + 4x02 + 2x15C C core configuration for versatile application
Test voltage capabilities allow for 1.5 kV on power conductors ensuring safety
Braking lead included for enhanced functionality in dynamic environments
Rated voltage of 600 V/1000 V ensuring it meets high electrical standards
Maximum tensile stress of 50 N/mm² provides excellent durability
Engineered for a minimum bending radius of 39.9 mm for fixed installations
Compatible with up to 10000000 bends during operation for superior lifespan
Oil-resistant cable sheath guarantees longevity in challenging conditions
High ambient temperature tolerance makes it viable for diverse applications
Flame-resistant design according to EN 60332-1-1 to 1-3 enhances safety
관련된 링크들
- Siemens Cable 800PLUS Series Extension Cable
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
